您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

410-259 - 

Demonstration Board, PmodDHB1 Dual H-Bridge DC Motor & Bipolar Driver, Inductive Loads

410-259 - Demonstration Board, PmodDHB1 Dual H-Bridge DC Motor & Bipolar Driver, Inductive Loads

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIGILENT DIGILENT
製造商產品編號:
410-259
訂購代碼:
2442946
技術資料表:
410-259   Datasheet
查看所有技術文件

產品總覽

The PMOD DHB1 is a H-Bridge Motor Driver based on DRV8833 dual H-Bridge motor driver chip to drive two DC motors or one stepper motor. The DHB1 is controlled through the Pmod connector J1. Logical levels on ENx and DIRx determine the motor direction and speed of the attached motors. The DHB1 uses a demultiplexer and pull-down resistors on the inputs to the DRV8833 H-Bridge pins to ensure that the H-Bridge works in fast decay mode. The intended operation of the DHB1 uses the enable pin as the PWM input and the direction pin as a logic level selector to set the direction of the motor rotation. Table 1 lists the motor responses that result from various input combinations. The DRV8833 chip provides over-current protection on the motor drive circuits. Each internal drive FET is independently monitored for an over-current condition and will be shut down internally to protect the chip.
  • Motor voltage can be driven up to 11.8V with a recommended 10.8V maximum
  • Two H-Bridge interfaces capable of 1.5A RMS (2A peak)
  • 2-channel Quadrature encoder channels for hall-effect sensors
  • Two JST 6-pin connectors for direct connection to motor-gearboxes
  • Logic input voltage range of 2.5 to 5V

應用

Test & Measurement, Industrial

產品訊息

:
Half Bridge Driver
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8833
:
Demo Board DRV8833, 6inch 12pin Cable, 6inch 2 x 6pin Cable, 1 x 12pin & 2 x 6pin Headers
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$682.46

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$682.46