您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

410-319 - 

Development Board, Artix-35T FPGA, 256MB RAM, 4 x Pmod Headers, Vivado

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIGILENT DIGILENT
製造商產品編號:
410-319
訂購代碼:
2817946

產品總覽

Arty is a ready-to-use development platform designed around the Artix-7 Field Programmable Gate Array (FPGA) from Xilinx. It was designed specifically for use as a MicroBlaze Soft Processing System. When used in this context, Arty becomes the most flexible processing platform you could hope to add to your collection, capable of adapting to whatever your project requires. Unlike other Single Board Computers, Arty isn't bound to a single set of processing peripherals: One moment it's a powerhouse chock-full of UARTS, SPIs, IICs, and an Ethernet MAC, and the next it's a meticulous timekeeper with a dozen 32-bit timers.
  • Xilinx Artix-35T FPGA (xc7a35ticsg324-1L)
  • 256MB DDR3L with a 16-bit bus @ 667MHz
  • 16MB Quad-SPI Flash
  • USB-JTAG Programming circuitry
  • Powered from USB or any 7V-15V source
  • 4 x Pmod connectors
  • Arduino/chipKIT Shield connector

應用

Electronics Design, Embedded Design & Development, IoT (Internet of Things)

產品訊息

:
Xilinx
:
-
:
Artix-7
:
-
:
-
:
XC7A35T-L1CSG324I
:
Arty Board Artix-7 FPGA, Digilent Cardboard Packaging with Protective Foam
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

16 有存貨

1 件可在 1 - 2 個工作日內出貨
15 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 4 件可於 2020/1/5 出貨

2019/9/9 當週起有更多存貨可供選購

NT$4,970.75

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,970.75