您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

410-324 - 

Evaluation Board, OpenScope MZ, USB/WiFi Oscilloscope, Waveform Generator & Logic Analyzer

410-324 - Evaluation Board, OpenScope MZ, USB/WiFi Oscilloscope, Waveform Generator & Logic Analyzer
410-324 - Evaluation Board, OpenScope MZ, USB/WiFi Oscilloscope, Waveform Generator & Logic Analyzer
410-324 - Evaluation Board, OpenScope MZ, USB/WiFi Oscilloscope, Waveform Generator & Logic Analyzer
410-324 - Evaluation Board, OpenScope MZ, USB/WiFi Oscilloscope, Waveform Generator & Logic Analyzer

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIGILENT DIGILENT
製造商產品編號:
410-324
訂購代碼:
2776664

產品總覽

The OpenScope MZ is an open source, multi-function, electronic instrumentation device that can be controlled using a computer or mobile device to acquire, analyze, visualize, and generate signals from circuits, sensors, and other electronic devices. OpenScope MZ makes it easy to generate analog and digital signals using the power supply, function generator and GPIO and measure and visualize analog and digital signals using the oscilloscope and logic analyzer. Develop and debug circuits faster by generating stimuli and visualizing the response using OpenScope MZ.
  • Two scope channels with 12 bits at 2MHz bandwidth and 6.25 MS/s max sampling rate
  • One function generator output with 1MHz bandwidth at 10MS/s update rate
  • Ten user programmable pins configurable as GPIO or 10-channel logic analyzer
  • User programmable power supplies supplying up to 50mA and ±4V of power
  • Can powered through USB bus or external PSU
  • On-board WiFi
  • Can be used with the browser based WaveFroms Live software
  • Reprogrammable through Arduino or Microchip MPLAB IDE

應用

Hobby & Education, Electronics Design, Embedded Design & Development, Instrumentation

產品訊息

:
Microchip
:
PIC32MZ2048EFG124
:
Oscilloscope
:
Multi-Function Programmable Instrumentation Module
:
OpenScope MZ, Flywire cable assembly
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

15 有存貨

8 件可在 1 - 2 個工作日內出貨
7 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/25 當週起有更多存貨可供選購

NT$3,318.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,318.81
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。