您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

410-358

Add-On Board, Pcam 5C Camera Module, OV5640 Colour Sensor, 5 MP, For FPGA Development Boards

410-358 - Add-On Board, Pcam 5C Camera Module, OV5640 Colour Sensor, 5 MP, For FPGA Development Boards
410-358 - Add-On Board, Pcam 5C Camera Module, OV5640 Colour Sensor, 5 MP, For FPGA Development Boards
410-358 - Add-On Board, Pcam 5C Camera Module, OV5640 Colour Sensor, 5 MP, For FPGA Development Boards

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIGILENT DIGILENT
製造商產品編號:
410-358
訂購代碼:
2987302
技術資料表:
410-358   Datasheet
查看所有技術文件

產品總覽

Pcam 5C is an imaging module meant for use with FPGA development boards. The module is designed around the Omnivision OV5640 5 megapixel (MP) colour image sensor. This sensor includes various internal processing functions that can improve image quality including automatic white balance, automatic black level calibration and controls for adjusting saturation, hue, gamma and sharpness. Data is transferred over a dual-lane MIPI CSI-2 interface which provides enough data bandwidth to support common video streaming formats such as 1080p (at 30 frames per second) and 720p (at 60 frames per second). The module is connected to the FPGA development board via a 15 pin flat-flexible cable (FFC) that is pin compatible with the connector found on the popular Raspberry Pi development board. The Pcam 5C comes with a 10cm flat flexible cable and a factory installed fixed focus lens with M12 lens mount.
  • 5MP colour system on-chip image sensor
  • 15 pin FFC connector for image data
  • Dual lane MIPI CSI-2 image sensor interface
  • Supports QSXGA at 15Hz, 1080p at 30Hz, 720p at 60Hz, VGA at 90Hz and QVGA at 120Hz
  • Output formats include RAW10, RGB565, CCIR656, YUV422/420, YCbCr422 and JPEG compression
  • Standard M12 lens mount for lens interchangeability
  • Ships with 10cm cable and factory installed fixed-focus lens
  • 1x7 straight 100mil header for access to auxiliary camera signals
  • Works with Pcam compatible Digilent development boards

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Camera Module

:
Digilent OV5640 Colour CMOS QSXGA (5 Megapixel) Image Sensor Board

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

暢銷品

3 有存貨 需要更多?

3 件可在 3 - 4 個工作日內出貨

NT$1,601.27

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,601.27
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。