您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CHIPKIT UNO32 - 

320, CHIPKIT UNO32, DEV BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIGILENT DIGILENT
製造商產品編號:
CHIPKIT UNO32
訂購代碼:
1893211
查看所有技術文件

產品總覽

The TDGL002 is a chipKIT Uno32 development board. The chipKIT Uno32 is based on the popular Arduino open source hardware prototyping platform but adds the performance of the Microchip PIC32 microcontroller. The Uno32 is the same form factor as the Arduino UNO board and is compatible with many Arduino shields. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply. The uno32 board takes advantage of the powerful PIC32MX320F128 microcontroller. This microcontroller features a 32bit MIPS processor core running at 80MHz, 128K of flash program memory and 16K of SRAM data memory. The uno32 can be programmed using an environment based on the original Arduino IDE modified to support PIC32. In addition, the uno32 is fully compatible with the advanced Microchip MPLAB IDE and the PICKit3 in-system programmer/debugger.
  • Microchip's PIC32 32bit MIPS processor (PIC32MX320F128), 80MHz 32bit MIPS, 128K flash, 16K SRAM
  • Compatible with many existing Arduino code examples, reference materials and other resources
  • Arduino "UNO" form factor
  • Compatible with many Arduino shields
  • 42 I/O lines available
  • TDGL002 featured with User LED for indication
  • Connects to a PC using a USB A to mini B cable
  • Can also be programmed using Microchip's MPLAB IDE along with a PICkit-3

應用

Consumer Electronics, Industrial, Multimedia, Communications & Networking

產品訊息

:
Microchip
:
32bit
:
PIC32MX320Fxxxx
:
MIPS
:
PIC32
:
PIC32MX
:
Board, IDE and Software available as free download
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

CHIPKIT UNO32 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

不再生產

NT$1,092.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,092.40