您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM200 - 

LCD Display Bench Digital Multimeter, 4000 Count, True RMS, Manual Range, 1 kV, 20 A, 3.75 Digit

DM200 - LCD Display Bench Digital Multimeter, 4000 Count, True RMS, Manual Range, 1 kV, 20 A, 3.75 Digit

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIGIMESS DIGIMESS
製造商產品編號:
DM200
訂購代碼:
1076811
技術資料表:
DM200   Datasheet
查看所有技術文件

產品訊息

:
3.75
:
RS232
:
20A
:
750V
:
40Mohm
:
-
:
20A
:
1kV
:
1 Year
:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The digimess DM200 is a very competitively priced 4000 count bench multimeter with a basic accuracy of 0.3%. The unit features an 18mm high back lit LCD display with annunciators as well as a 42 segment bar graph. In addition to standard multimeter functions the DM200 also includes True RMS measurement, capacitance, frequency and RS232. The meter is powered by either mains supply or AA batteries and includes an integral storage compartment for leads resulting in a fully portable instrument.
  • Operates from battery or mains power
  • RS232 connectivity with included software

應用

System Monitoring, Test & Measurement

內容

Mains lead, Test leads, RS232 lead, Software, Carrying strap and Operating manual

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

DM200 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

无库存

NT$6,018.67

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,018.67