您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HUC70-01 MO10. - 

Analogue Oscilloscope, MO Series, 1 Channel, 10 MHz, One Probe Per Channel (1:1, 10:1 Switchable)

HUC70-01 MO10. - Analogue Oscilloscope, MO Series, 1 Channel, 10 MHz, One Probe Per Channel (1:1, 10:1 Switchable)

圖片僅供舉例說明。 請參閱產品描述。

製造商:
DIGIMESS DIGIMESS
製造商產品編號:
HUC70-01 MO10.
訂購代碼:
4435059
產品範圍
MO Series
查看所有技術文件

產品訊息

:
1 Channel
:
10MHz
:
-
:
-
:
One Probe Per Channel (1:1, 10:1 Switchable)
:
1 Year
:
MO Series
:
EU, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The HUC70-01 MO10 is a general purpose analogue oscilloscope. It feature an 8 x 10 screen, X-Y modes and built in probe calibration signals. Triggering modes are Auto, Norm and TV. Signal delay lines and Z modulation inputs are provided as standard and all units include X1/X10 probes.
  • 10 MHz bandwidth
  • X-Y mode
  • Operating modes Int, Line, Ext
  • 1kHz 0.5Vpp square wave calibration signal
  • Supplied with operator's manual, power lead.
  • Safety conformance to EN 61010 CAT III 600V

應用

Maintenance & Repair, Test & Measurement

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關搜尋

3 有存貨

存貨供應完畢便停止銷售

3 件可在 3 - 4 個工作日內出貨
NT$7,851.37

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,851.37
 
5+ NT$7,450.37
 
10+ NT$7,207.00