產品訊息
產品總覽
ZXTR2005Z-7 is a regulator transistor. The ZXTR2005Z monolithically integrates a transistor, Zener diode and resistor to function as a high voltage linear regulator. The device regulates with a 5V nominal output at 15mA. It is designed for use in high voltage applications where standard linear regulators cannot be used. This function is fully integrated into a SOT89 package, minimizing PCB area and reducing number of components when compared with a multi-chip discrete solution. Typical applications include startup switch in DC-DC converters, networking, telecommunications, Power-over-Ethernet (PoE).
- Series linear regulator using emitter-follower stage
- Input voltage=10 to 100V (for regulated output voltage)
- Output voltage is 5V typ at VIN=48V, IOUT=15mA, TA=+25°C
- 150kohm resistor to limit quiescent current
- Continuous output current is 38mA at TA=+25°C
- Pulsed output current is 740mA at TA=+25°C
- Power dissipation is 1.7W
- Recommended operating junction temperature range from -40 to +125°C
- Temperature coefficient is 7.0mV/°C typ at TJ=-40°C to +125°C, VIN=48V, IOUT=15mA
- Quiescent current is 260µA typ at VIN=48V, IOUT=10µA, TA=+25°C
技術規格
Fixed
5V
-
10V
5V 38mA Linear Voltage Regulators
38mA
3Pins
-40°C
-
No SVHC (27-Jun-2024)
1Outputs
5V
-
100V
38mA
SOT-89
Surface Mount
125°C
MSL 1 - Unlimited
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證