您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BA 9043/001 3AC 50/60HZ 400V - 

Voltage Monitoring Relay, BA 9043 Series, DPDT, 3 A, DIN Rail, 230 VAC, Screw

BA 9043/001 3AC 50/60HZ 400V - Voltage Monitoring Relay, BA 9043 Series, DPDT, 3 A, DIN Rail, 230 VAC, Screw

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BA 9043/001 3AC 50/60HZ 400V
訂購代碼:
9514058
產品範圍
BA 9043 Series
查看所有技術文件

產品訊息

:
BA 9043 Series
:
DPDT
:
3A
:
DIN Rail
:
230VAC
:
Screw
:
-
:
400VAC
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The BA 9043/001 3AC 50/60HZ 400V from Dold & Soehne is a voltage sensing relay. Suitable for undervoltage detection in 3 phase systems. According to IEC 255, EN 60 255, VDE 0435 part 303 standards.
  • DPDT contact configuration
  • Continuous operation
  • Switching capacity of 3A for NO and 1A for NC at 230V
  • Closed circuit operation
  • LED indicator for operation and state of contact
  • Dimension is 45mm x 73mm x 132mm
  • Insensitive to harmonics
  • Frequency up to 400 Hz
  • Supply voltage is 400VAC
  • Temperature range from -20°C to 60°C

應用

Industrial, Power Management, Automation & Process Control

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$4,720.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,720.65
 
10+ NT$4,672.93
 
50+ NT$4,488.22
 
250+ NT$4,299.76