您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TV1245-3R0346-R - 

Supercapacitor, 34 F, 3 V, Radial Leaded, TV Series, +30%, -10%, 5 mm

TV1245-3R0346-R - Supercapacitor, 34 F, 3 V, Radial Leaded, TV Series, +30%, -10%, 5 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TV1245-3R0346-R
訂購代碼:
2831759
產品範圍
TV Series
查看所有技術文件

產品訊息

:
34F
:
3V
:
Radial Leaded
:
TV Series
:
+30%, -10%
:
5mm
:
1000 hours @ 85°C
:
-40°C
:
65°C
:
0.016ohm
:
-
:
12.9mm
:
49mm
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The TV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. The TV Series are maintenance-free with design lifetimes up to 20 years and operating temperatures from -40°C to +85°C.
  • 3.0V operating voltage for high power and high energy
  • Ultra-low ESR for high power density
  • Large capacitance for high energy density
  • UL recognized

相關搜尋

298 有存貨

298 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$305.11

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$305.11
 
5+ NT$302.23
 
10+ NT$299.35
 
20+ NT$296.47
 
40+ NT$271.96
 
100+ NT$247.67
 
500+ NT$227.70