您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TCOR75S - 

Adhesive, Thermally Conductive RTV, Silicone, 1 Part, Oxime Cure, Syringe, White, 75 ml

TCOR75S - Adhesive, Thermally Conductive RTV, Silicone, 1 Part, Oxime Cure, Syringe, White, 75 ml

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TCOR75S
訂購代碼:
1743753
其他名稱:
ETCOR75S
技術資料表:
TCOR75S   Datasheet
查看所有技術文件

產品訊息

:
RTV Silicone
:
White
:
1.8W/m.K
:
2MPa
:
Syringe
:
75ml
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Electrolube TCOR is a single component, 100% solids, low odour RTV which cures upon exposure to atmospheric moisture. The product offers a high degree of thermal conductivity and is suitable for use over a very wide temperature range, making it ideal for a wide variety of uses, particularly in automotive applications. Combining the properties of silicone rubber pads with those of a conventional heat transfer paste, TCOR has been designed to fill the gap between the device and heat sink, thus reducing the thermal resistance. It can be applied around components and power resistors to dissipate excess heat to heat sinks, avoiding any potential overheating and subsequent failures. It can be used as a low bond strength adhesive, sealant or gasketing compound.
  • Single part, low odour RTV
  • Very high thermal conductivity: 1.80 W/m
  • Exceptionally wide operating temperature range: -50°C to +230°C
  • Moisture cure - releasing oxime upon cure
  • Easy to apply - use with TCR Gun Applicator
  • Good bond strength and remains flexible at high temperatures
  • Temperature range from -50°C to 230°C
  • Syringe dispenser
  • 75ml volume

應用

Industrial

其他名稱

ETCOR75S

相關產品

比較選取項目

相關搜尋

47 有存貨

47 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 60 件可於 2019/7/15 出貨

2019/9/2 當週起有更多存貨可供選購

NT$1,783.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,783.68