您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AT91SAM9G45-EVK - 

Evaluation Kit, AT91SAM9G45 MCU, DDR2 and LPDDR Support, Wide Range of Peripherals

AT91SAM9G45-EVK - Evaluation Kit, AT91SAM9G45 MCU, DDR2 and LPDDR Support, Wide Range of Peripherals
AT91SAM9G45-EVK - Evaluation Kit, AT91SAM9G45 MCU, DDR2 and LPDDR Support, Wide Range of Peripherals
AT91SAM9G45-EVK - Evaluation Kit, AT91SAM9G45 MCU, DDR2 and LPDDR Support, Wide Range of Peripherals
視訊
視訊
視訊
360°

圖片僅供舉例說明。 請參閱產品描述。

製造商:
EMBEST EMBEST
製造商產品編號:
AT91SAM9G45-EVK
訂購代碼:
2057064
查看所有技術文件

產品訊息

:
Atmel
:
32bit
:
AT91SAM9xxx
:
ARM
:
ARM926EJ-S
:
AT91
:
Evaluation Board, Power Adapter, Cables, TFT LCD panel, JTAG converter
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

AT91SAM9G45-EVK evaluation kit is an effective platform for evaluating chip performance and developing code for applications based on the AT91SAM9G45 microcontroller. The board has got AT91SAM9G45 (BGA324 package) microcontroller based on ARM926EJ-S processor operating at 400MHz frequency, and can support WinCE, Linux and Android. The ARM926EJ-S based AT91SAM9G45 features the frequently demanded combination of user interface functionality and high data rate connectivity, including LCD Controller, resistive touch-screen, camera interface, audio, Ethernet 10/100 and high speed USB and SDIO. The AT91SAM9G45 supports the latest generation of DDR2 and NAND Flash memory interfaces for program and data storage. The I/Os support 1.8V or 3.3V operation, and are independently configurable for the memory interface and peripheral I/Os. This feature completely eliminates the need for any external level shifters.
  • An external 256MB NandFlash
  • An external 1MB NorFlash
  • An external 4MB DataFlash
  • 2 external 64MB DDR2 SDRAM
  • One USB host interface and one mini USB interface
  • Ethernet interface
  • Audio interface and SD card interface
  • Micro SD card slot
  • LCD interface and JTAG interface
  • One DBGU serial communication port

應用

Building Automation, Security, Consumer Electronics, Industrial, Communications & Networking, Metering, Portable Devices, Imaging, Video & Vision

內容

Board, Power adapter, Cables, JTAG converter, TFT LCD panel.

AT91SAM9G45-EVK 的替代選擇

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 6 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$5,255.30

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,255.30