您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BB VIEW_43 - 

Expansion Module, 24-Bit LCD Expansion Cape, For BeagleBone Board Family, 4.3" LCD Screen

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BB VIEW_43
訂購代碼:
2364756
技術資料表:
BB VIEW_43   Datasheet
查看所有技術文件

產品總覽

The BB-View is a portable LCD solution with touchscreen capability for BeagleBone boards, a credit-card-sized expandable Linux computer to evaluate the TI's Sitara™ AM335x ARM® Cortex™-A8 processors. The BB-View has been designed with convenience in mind and extends the I/O interfaces of the BeagleBone & BeagleBone Black (sold separately) allowing users to utilise a touchscreen LCD display without sacrificing I/O interface access. BB-View fits on top of the BeagleBone or BeagleBone Black and still has full access to all the GPIOs via two 46-pin connectors. It's equipped with five switches (four for GPIOs & one for Boot) and two user defined LEDs.
  • A 24-bit LCD expansion cape for the BeagleBone board family
  • Works with BeagleBone & BeagleBone Black
  • 4-wire resistive touchscreen LCD module
  • 4.3" LCD: 480x272 resolution
  • Five switches (four for GPIOs & one for BOOT)
  • Full access to all the GPIOs via two 46-pin connectors
  • Powered directly from BeagleBone boards, no external power supply required
  • Provided with pre-compiled BSP image with QT Demo to help setup the BeagleBone board
  • Supporting TISDK and Angstrom image

應用

Automation & Process Control, Imaging, Video & Vision, Hobby & Education, Embedded Design & Development, Multimedia, Consumer Electronics, Portable Devices

內容

BB-VIEW Cape Only, 4.3" Touchscreen LCD Display Module, Flexible FPC Cable, Quick Start Guide

註腳

Note: In order to power LCD module directly from BeagleBone or BeagleBone Black please power the BeagleBone or BeagleBone Black using DC power adapter instead of USB power

產品訊息

:
Texas Instruments
:
ARM
:
Cortex-A8
:
AM3359
:
Sitara - AM35x
:
BeagleBone, BeagleBone Black
:
BB-VIEW Expansion Board, LCD8000-43T LCD Module
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$2,607.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,607.00