您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

COOKIE NUMICRO EVB - 

EVALUATION BOARD, ARDUINO COMPATIBLE

圖片僅供舉例說明。 請參閱產品描述。

製造商:
EMBEST EMBEST
製造商產品編號:
COOKIE NUMICRO EVB
訂購代碼:
2136556
查看所有技術文件

產品總覽

The COOKIE NUMICRO EVB is an evaluation board based on Nuvoton M0516LBN Cortex-M0 microcontroller. The M0516LBN with Cortex-M0 core can run up to 50MHZ, with 64KB flash for program memory, 4KB flash for data memory, 4KB SRAM, two UARTs, two SPIs and one I2C. This evaluation board is fully compatible with Arduino, with 14 digital input/output pins (of which 6 can be used as PWM output), 6 analog inputs, a power jack, and an ICSP header. It contains everything needed to support the microcontroller. There is also a CoLinkEx on board to support programming and debugging. We can simply connect it to a computer with a USB cable or power it with an AC to DC adapter or battery to get started. Like the Arduino motherboard, The COOKIE NUMICRO EVB can be powered via the USB connection or with an external power supply. The power source is selected automatically.
  • Hardware CAD design files open under CC BY-SA 3.0 license in Eagle format
  • Fully compatible with Arduino, hundreds of shields can be reused
  • Types of 32bit ARM Cortex MCUs available (M0/M3/M4)
  • Working on both 3.3V and 5V, selectable with jumper
  • CoLinkEx (USB-JTAG/SW debug probe) on board, debug IN/OUT selectable with jumper
  • A set of free development tools provided by CooCox
  • CooCox component platform makes it easy to share code
  • Up to 40 GPIO Pins
  • Built in LDO for wide operating voltage range from 2.5V to 5.5V

應用

Industrial, Communications & Networking

內容

Cookie_NuMicro_V1.0 board, Nine jumper caps (Height: 5mm each ), USB 2.0 Cable, Plastics package box, CoLinkEx user manual, Packing list.

警告

The recommended range is 7V to 12V, if using more than 12V, the voltage regulator may overheat and damage the board.

產品訊息

:
Nuvoton
:
32bit
:
-
:
ARM
:
Cortex-M0
:
M0516LBN
:
Board only
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$1,098.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,098.94