您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DEVKIT1207 - 

ETHERNET, EVALUATION BOARD

DEVKIT1207 - ETHERNET, EVALUATION BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商:
EMBEST EMBEST
製造商產品編號:
DEVKIT1207
訂購代碼:
2075387
技術資料表:
DEVKIT1207   Datasheet
查看所有技術文件

產品總覽

DEVKIT1207 evaluation kit is a complete development platform for STM32F207IGT6 devices which enables engineers to easily and rapidly evaluate, prototype and test designs built around the STMicroelectronics STM32F207xx series microcontrollers. The STM32F207IGT6 flash microcontroller is based on the high performance ARM Cortex-M3 32bit RISC core operating at a frequency of up to 120MHz. The DevKit1207 board has on board 2Kbits EEPROM and exposed a full range of hardware peripherals to support HS/FS USB OTG, Ethernet, CAN, Serial port, IrDA, TF card, LCD, Touch screen, Camera, Audio, G-sensor, RTC, JTAG, etc. The kit is also provided with an industrial level 3.5 inch LCD with resistive touch screen and all other necessary accessories to help user observe the testing result and use the platform more conveniently. Board is ported with uC/OS-II and FreeRTOS real time operating systems and the software also features the GUI support on uC/OS-II and LwIP_v1.3.2 protocol support on FreeRTOS.
  • 120MHz STM32F207IGT6 ARM Cortex-M3 32bit Flash microcontroller
  • CPU Internal 1MBytes of Flash and 128KB (system) +4KB (backup) of SRAM
  • USB2.0 OTG full speed port and USB2.0 OTG high speed port
  • 3.5inch TFT LCD and 4 wire resistive touch screen
  • 10/100 Ethernet with IEEE 1588v2, CAN2.0B, serial Port, IrDA, TF, Audio, JTAG
  • G-sensor 3 axis acceleration sensor
  • Optional 1.3megapixel digital camera module
  • Supports for uC/OS-II and FreeRTOS Real time operating systems
  • Supports UCGUI_v3.90a
  • Supports fatFs_vR0.08a file system

應用

Communications & Networking, Audio, Motor Drive & Control, Medical, Industrial, Consumer Electronics, Security

內容

Board, 3.5inch LCD with touch screen, Power adapter, Cables, CD.

產品訊息

:
STMicroelectronics
:
32bit
:
STM32F2xx
:
ARM
:
Cortex-M3
:
STM32
:
Evaluation Board, 3.5" LCD with Touch Screen, Cross Serial Cable, Cross Net Cable, USB Cable, CD
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$23,769.01

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$23,769.01