您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MARS BOARD WITH 9.7"LCD. - 

IMX6 DUAL CORTEX A9, MARS, LCD DEV BOARD

MARS BOARD WITH 9.7"LCD. - IMX6 DUAL CORTEX A9, MARS, LCD DEV BOARD
MARS BOARD WITH 9.7"LCD. - IMX6 DUAL CORTEX A9, MARS, LCD DEV BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商:
EMBEST EMBEST
製造商產品編號:
MARS BOARD WITH 9.7"LCD.
訂購代碼:
2362786
查看所有技術文件

產品總覽

MARS BOARD WITH 9.7"LCD. is a low cost highly integrated controller board based on NXP's i.MX 6Dual ARM Cortex-A9 application processor which encompasses a dual core platform running up to 1GHz with 1MB of L2 cache and 64bit DDR3 or 2-ch, 32bit LPDDR2 support. Integrated FlexCAN, MLB busses, PCI Express and SATA-2 provide excellent connectivity, while integration of LVDS, MIPI display port, MIPI camera port and HDMI v1.4, the i.MX 6Dual provides a scalable application solution. Board has 4GByte eMMC, 4 x 256MByte DDR3 SDRAM and 2MByte SPI Flash on board and features 4 USB Host and 1 USB OTG, 10M/100M/1Gbps Ethernet, TF card socket and three display ports on board (HDMI, RGB, LVDS). It is a ready to run platform with ported Linux 3.0.15 or Android 4.0.4.
  • ARM Cortex A9 MPCore 2x CPU processor at 1GHz
  • NEON SIMD media accelerator
  • HD class 1080p encode/decode video engine
  • LVDS interface
  • HDMI 1.4a interface
  • Parallel RGB interface
  • USB ports
  • Serial port
  • TF card interface
  • 10M/100M/1Gbps Ethernet interface (RJ45 jack)

應用

Communications & Networking, Consumer Electronics, Automotive, Industrial

內容

Board, 9.7inch TFT LCD(including touch screen) .

註腳

This MARS BOARD can be used with USB Wi-Fi module (WiPi), HDMI-to-VGA conversion module (Pi-View) and 4.3 inch or 7 inch TFT LCD including touch screen, Sold separately.

產品訊息


:
NXP

:
32bit

:
i.MX 6

:
ARM

:
Cortex-A9

:
i.MX6

:
Dev Board i.MX6, USB WiFi Module, HDMI-to-VGA Conversion Module, 4.3" or 7" TFT LCD

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

不再生產

NT$8,563.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,563.56