您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MINI2440-I - 

EMBEDDED, PROCESSOR CARD

MINI2440-I - EMBEDDED, PROCESSOR CARD

圖片僅供舉例說明。 請參閱產品描述。

製造商:
EMBEST EMBEST
製造商產品編號:
MINI2440-I
訂購代碼:
1787411
技術資料表:
MINI2440-I   Datasheet
查看所有技術文件

產品總覽

The MINI2440-I is a processor card measuring only 65mm by 45mm. The MINI2440-I processor card is a super tiny embedded controller based on Samsung's S3C2440A ARM920T microprocessor which can work up to 533MHz. The S3C2440A is developed with ARM920T core, 0.13um CMOS standard cells and a memory complier. Its low power, simple, elegant and fully static design is particularly suitable for cost and power sensitive applications. It adopts a new bus architecture known as advanced micro controller bus architecture (AMBA). The board has 64MB SDRAM and 128MB nand flash on board and extends I/O CPU lines via two 2.0mm pitch 42 pin dip connectors to expose the hardware features of S3C2440 CPU to the most extent. The tiny card would be an ideal core processing component to be the heart of our embedded design.
  • Single 3.3V power supply
  • 32768Hz RTC
  • On chip PLL generates the 12MHz OSC up to operate MCU at up to 200MHz

應用

Embedded Design & Development

產品訊息

:
Samsung
:
32bit
:
S3C24xxx
:
ARM
:
ARM9
:
S3C2440A
:
Mini2440-I Processor Card
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

不再生產

NT$4,094.93

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,094.93