You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1001618
BAG, SHIELDED, 400X450MM, PK100
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1001618
- Order Code:
- 1306590
- Product Range
- 1000
- Technical Datasheet:
- 1001618 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Static Shielding (Metal-In)
- :
- 16"
- :
- 18"
- :
- 406.4mm
- :
- 457.2mm
- :
- 71.12µm
- :
- Transparent
- :
- Heat Seal
- :
- 1000
Technical Documents (1)
Product Overview
- Open top transparent metal-in static shielding bag
- Printed with an ESD protective symbol and a lot code for traceability
- Faraday cage effect shielding protects electronic devices from ESD and electrostatic fields
- Durability is enhanced by positioning the metal layer between polyester and polyethylene
- Four layer construction offers excellent protection from punctures and tears
- Bag is free of amines, silicones and heavy metals
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 20+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$3,698.00 | |
10+ | NT$3,553.00 | |
20+ | NT$3,442.00 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.