You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
62C64-1100EC
DIN 41612 Connector, 64 Contacts, Receptacle, 2.54 mm, 3 Row, a + c
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 62C64-1100EC
- Order Code:
- 9359974
- Product Range
- 62CXX Series
- Also Known As:
- GTIN UPC EAN: 00051138410995 DE610020179
- Technical Datasheet:
- 62C64-1100EC Datasheet
Product Overview
- Grey colour
- High reliability contact design
- UL94V-0 Flammability rating
- 1A Current rating
- >1 x 10⁹R at 500VDC Insulation resistance
- -55 to 125°C Temperature rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 64Contacts
- :
- Receptacle (View Associated Connectors)
- :
- 2.54mm
- :
- 3 Row
- :
- a + c
- :
- Gold Plated Contacts
- :
- Copper Alloy
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$444.29 | |
10+ | NT$426.97 | |
50+ | NT$402.09 | |
100+ | NT$370.51 | |
250+ | NT$346.20 | |
500+ | NT$302.54 |
Pricing is unavailable. Please contact customer services.