You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
N7E50-Q516RB-40.
HEADER, CF2, W/O STANDOFF
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- N7E50-Q516RB-40.
- Order Code:
- 1267441
- Also Known As:
- GTIN UPC EAN: 00051111662670 SE008025972
- Technical Datasheet:
- N7E50-Q516RB-40. Datasheet
Product Overview
- Polarization options for top or bottom boardmount
- Extended guide rails enable accurate and easy card insertion
- Single row surface mount solder tails facilitate auto placement and IR soldering
- Optional 2mm board standoff enables board population
- Metal brace provides stability for ejector attachment
- Multiple styles of ejector available
- 10³R at 500VDC Insulation resistance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CompactFlash Card Type I and Type II
- :
- Push-Pull
- :
- 50Contacts
- :
- Copper
- :
- Gold Plated Contacts
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$231.21 | |
10+ | NT$192.47 | |
100+ | NT$183.02 | |
250+ | NT$163.49 | |
375+ | NT$154.04 | |
1125+ | NT$134.82 | |
2625+ | NT$127.89 |
Pricing is unavailable. Please contact customer services.