Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSWD
Order Code3010681
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007119548 80610593883
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,203.430 |
| 5+ | NT$2,137.680 |
| 10+ | NT$2,071.920 |
| 25+ | NT$2,006.160 |
| 50+ | NT$1,961.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,203.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSWD
Order Code3010681
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007119548 80610593883
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions19.05mm x 34.93mm
Marker MaterialVinyl Film
Legend Colour-
Marker ColourWhite
Product RangeScotchCode Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
19.05mm x 34.93mm
Legend Colour
-
Product Range
ScotchCode Series
Legend
Blank (No Legend)
Marker Material
Vinyl Film
Marker Colour
White
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84729080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113
