You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AT142 50M X 19MM
Masking Tape, Cloth, White, 19 mm x 50 m , Cloth Range
- Manufacturer:
- ADVANCE TAPES ADVANCE TAPES
- Manufacturer Part No:
- AT142 50M X 19MM
- Order Code:
- 7033590
- Product Range
- Cloth Range
- Technical Datasheet:
- AT142 50M X 19MM Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Masking
- :
- Cloth
- :
- -
- :
- 19mm
- :
- Masking
- :
- 0.75"
- :
- 50m
- :
- White
- :
- -
- :
- 164ft
- :
- 50m
- :
- Cloth Range
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Tape Type: Masking, Protection, Sealing, Binding
- Conforms to DEF STAN 81-145/2 Specification
- Fully biodegradable - environmentally responsible choice
- Neutral pH values - unlikely to react with surfaces applied to
- Writable surface
- Uncoated cloth
- Neutral pH values-unlikely to react with surfaces applied to
- 0.22mm Thickness
- 60N/cm Breaking load
- 10 to 45°C Application temperature range
Applications
Aerospace, Defence, Military, Industrial
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$184.82 | |
8+ | NT$181.13 | |
16+ | NT$177.43 |
Pricing is unavailable. Please contact customer services.