You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AS7056-BWLM

Analog Front End, Biosignal Sensor, 2 Channels, 20 bits, I2C, 1.98 V, WLCSP-16

New

AMS OSRAM GROUP AS7056-BWLM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS7056-BWLM
Order Code:
3977714
Technical Datasheet:
AS7056-BWLM   Datasheet
See all Technical Docs

Product Overview

AS7056 biosignal sensor Analog Frontend (AFE) is next generation vital sign sensor. It enables the user to detect biosignals such as photoplethysmogram (PPG) and pulse transit time (PTT), as well as proximity. PPG is the most used HRM method. It measures the pulse rate by sampling light modulated by blood vessels, which expand and contract as blood pulses through them. Apart from HRM/HRV, optical blood pressure and SpO2 are also enabled by the two independent working photodiode inputs of the AS7056. The AS7056 is a size and performances optimized analogue frontend to support space-limited applications such as in-ear vital sign monitoring. The AS7056 provides two LEDs and one VCSEL driver outputs, samples up to three photodiode inputs, and supports proximity detection integrated into one of PPG signal channels. Applications include earbuds, hearables, optical sensor platform, fitness band, smart watch, smart patches, heart rate monitor and cuff-less optical blood pressure measurements.
  • Flexible LED/photodiode configuration, 2 LED + 1 VCSEL driver and 3 photodiode input pins
  • Small WLCSP package allows smallest application size e.g. in-ear vital sign monitoring
  • Two synchronized PPG acquisition channels, enables optical blood pressure measurements
  • Two independent, programmable sequence blocks inside the PPG signal acquisition
  • Enables proximity detection for additional energy savings
  • Low noise analogue optical front-end
  • Good HRM measurement quality
  • Hardware sequencer to offload processor, adjustable LED driver with current control
  • Long operating time

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel Analog Front End

:
Biosignal Sensor

:
2Channels

:
I2C

:
16Pins

:
1.7V

:
1.98V

:
-30°C

:
85°C

:
WLCSP

:
20 bits




:
MSL 1 - Unlimited
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
Packaging type Cut Tape

1,000 In stock Need more?

1,000 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$230.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$230.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ NT$167.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ NT$150.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ NT$131.86