You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADAR1000ACCZN-R7
Beamformer, X & Ku Band, 8 to 16 GHz, -5.25 to 3.5 V Supply, 350 mA, -40 to 85 °C, LGA-EP-88
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADAR1000ACCZN-R7
- Order Code:
- 4034020
- Technical Datasheet:
- ADAR1000ACCZN-R7 Datasheet
Product Overview
- Frequency range is 8GHz to 16GHz, integrated temperature sensor
- Single-pin transmit and receive control, programmable bias modes
- 360° typical phase adjustment range, 2.8° typical phase resolution
- Integrated 8-bit ADC for power detectors and temperature sensor
- Gain adjustment range is 31dB typical
- Gain resolution is 0.5dB typical
- Bias and control for external transmit and receive modules
- Memory for 121 prestored beam positions
- Operating temperature is -40°C to +85°C
- Package style is 88-lead LGA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8GHz
- :
- 16GHz
- :
- -
- :
- -
- :
- 350mA
- :
- LGA-EP
- :
- 88Pins
- :
- -5.25V
- :
- 3.5V
- :
- 14dBm
- :
- -
- :
- Phased Array Radar, Satellite Communications Systems
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 12/4/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 500+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$16,826.91 | |
500+ | NT$16,142.60 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.