You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX38888ATD+
DC/DC Reversible Buck/Boost Regulator, Adjustable, 0.8V to 5V In, 2.5V to 5V/2.5AOut 2MHz, TDFN-14
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX38888ATD+
- Order Code:
- 2931140
- Technical Datasheet:
- MAX38888ATD+ Datasheet
Product Overview
- 2.5V to 5V system output voltage
- 0.8V to 4.5V cap voltage range
- Up to 2.5A peak inductor discharge current
- Programmable voltage and current thresholds
- ±2% threshold accuracy
- Up to 95% efficiency, charge or discharge
- 2.5µA ready quiescent current
- 2MHz LX switching frequency
- 14 lead TDFN package
- Operating temperature range from -40°C to +125°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 800mV
- :
- 5V
- :
- 1Outputs
- :
- TDFN
- :
- 14Pins
- :
- 2.5A
- :
- 2.5V
- :
- 5V
- :
- 2MHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
2,696 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/27/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$269.10 | |
10+ | NT$242.36 | |
30+ | NT$229.82 | |
100+ | NT$199.05 | |
250+ | NT$187.54 | |
500+ | NT$170.18 | |
1000+ | NT$158.39 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.