Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoJS102000SAQN
Order Code2435149
Product RangeJS Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$33.490 |
| 10+ | NT$28.530 |
| 25+ | NT$26.510 |
| 50+ | NT$25.080 |
| 100+ | NT$23.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$33.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS102000SAQN
Order Code2435149
Product RangeJS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeJS Series
Contact Current Max1mA
Contact Voltage AC Max-
Contact Voltage DC Max5V
OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Product Overview
The JS102000SAQN is a single-pole double-throw (SPDT) right angle low profile Sub-Miniature Slide Switch with surface-mounting and positive detent. The JS series switch has silver plated copper alloy contact, silver plated brass terminals and black 4/6 nylon (UL94V-2) housing/actuator.
- IR reflow to 260° solder profile
- 70mΩ Maximum contact resistance
- 100MΩ at 500V Minimum insulation resistance
- 500VAC at sea level Minimum dielectric strength
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
1mA
Contact Voltage DC Max
5V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On
Product Range
JS Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
