Print Page
1,634 In Stock
Need more?
1634 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$21.830 |
| 10+ | NT$18.520 |
| 25+ | NT$17.600 |
| 50+ | NT$16.800 |
| 100+ | NT$15.990 |
| 500+ | NT$14.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$21.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXT9M20ANA4M096
Order Code1611766
Product RangeXT49M
Technical Datasheet
Frequency Nom4.096MHz
Product RangeXT49M
Crystal Frequency4.096MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.1mm x 4.7mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (16-Jan-2020)
Product Overview
The XT49M series low profile SMD Crystal Unit operating at a frequency range of 3.579545 to 66MHz with ±50PPM frequency stability at 25°C. It has ±30PPM frequency tolerance at 25°C.
- Wide frequency range
- Excellent aging
Applications
Industrial
Technical Specifications
Frequency Nom
4.096MHz
Crystal Frequency
4.096MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.1mm x 4.7mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
XT49M
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001