Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No205111
Order Code3605400
Product RangeFD40IS Series
Also Known As205111
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,187.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,187.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No205111
Order Code3605400
Product RangeFD40IS Series
Also Known As205111
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC26.4V
Visual Signal TypeFlashing
Lens Diameter-
Product RangeFD40IS Series
IP / NEMA RatingIP65
Power Rating-
External Height91.5mm
Operating Temperature Min-25°C
Operating Temperature Max40°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
26.4V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
91.5mm
Operating Temperature Max
40°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
FD40IS Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001