You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CORCOM - TE CONNECTIVITY PS0S0DSXB

Filtered IEC Power Entry Module, IEC C14, Medical, 10 A, 250 VAC, 2-Pole Switch

CORCOM - TE CONNECTIVITY PS0S0DSXB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS0S0DSXB
Order Code:
2318851
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
P Series
Technical Datasheet:
PS0S0DSXB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C14

:
Medical

:
10A

:
250VAC

:
2-Pole Switch

:
2-Pole Fuse Holder

:
5mm x 20mm

:
Quick Connect

:
Snap-In, Flange Mount

:
-

:
P Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The PS0S0DSXB is a snap-in mounting style versatile Power Entry Module with small footprint. The CHAMELEON module is compact design and modular construction allows selection of the required power entry feature - without altering the panel cutout. The S model provides an extended performance two element circuit EMI filter, with attenuation similar to the EEB series power inlet filter. It offers protection for general purpose applications with stray line to ground and line to line noise that must be attenuated at the power inlet. This filter has limited leakage current and is available in current ratings of 10A. The P series complete shield power entry module includes the voltage selector integral with the dual fuse holder.
  • Double pole single throw (DPST) switch
  • Single input voltage
  • General purpose filter type
  • Provide all five power entry functions in one compact design

Applications

Power Management

123 In stock Need more?

123 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$1,096.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 80+
  • 240+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$1,096.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ NT$960.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ NT$918.52
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ NT$888.77
Promotional price
Contract Price
Web only price
Web only contract price
 
80+ NT$859.32
Promotional price
Contract Price
Web only price
Web only contract price
 
240+ NT$811.73
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --