You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2211-12-301

Reed Relay, SPDT, 12 VDC, 2200, Through Hole, 1.5 kohm, 250 mA

COTO TECHNOLOGY 2211-12-301
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2211-12-301
Order Code:
1454986
Product Range
2200
Technical Datasheet:
2211-12-301   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
12VDC

:
2200

:
Through Hole

:
1.5kohm

:
250mA

:
100V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 2211-12-301 is a Reed Relay without shield. This 2200-series relay has SPDT hermetically sealed contact for long life. Ideally suited to the needs of automated test equipment and RF requirements. High speed switching compared to electromechanical relays. Epoxy coated steel shell provides magnetic shield.
  • High insulation resistance
  • High reliability
  • -20 to 85°C Operating temperature range

Applications

Automation & Process Control

Best Seller

732 In stock Need more?

102 SG stock available for 1-2 business days delivery
630 US stock available for 4-5 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$715.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$715.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ NT$679.95
Promotional price
Contract Price
Web only price
Web only contract price
 
29+ NT$644.16
Promotional price
Contract Price
Web only price
Web only contract price
 
58+ NT$608.37
Promotional price
Contract Price
Web only price
Web only contract price
 
87+ NT$572.58
Promotional price
Contract Price
Web only price
Web only contract price
 
232+ NT$536.80
Promotional price
Contract Price
Web only price
Web only contract price
 
464+ NT$501.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --