You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CRAFTBOT FLOW IDEX XL
3D PRINTER, 425MM X 250MM X 500MM
- Manufacturer:
- CRAFTBOT CRAFTBOT
- Manufacturer Part No:
- FLOW IDEX XL
- Order Code:
- 3370200
-
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- -
- :
- ABS, HIPS, PLA, PVA, PETG, Nylon
- :
- 425mm x 250mm x 500mm
- :
- 0.4mm
- :
- 200mm/s
- :
- -
- :
- 500W
- :
- -
- :
- OBJ, STL
- :
- CraftWare
- :
- -
- :
- -
Technical Documents (1)
2 In stock
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$160,554.35 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.