You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREALITY 3D ENDER-3 S1 PRO
3D Printer, 220mm x 220mm x 270mm, 240 VAC, 350 W, 150 mm/s, 1.75mm Filament, 0.4mm Nozzle
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- ENDER-3 S1 PRO
- Order Code:
- 4172579
-
- Product Range
- Creality Ender Series
- Technical Datasheet:
- ENDER-3 S1 PRO Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- 0.35mm
- :
- ABS, PETG, PLA, PA, TPU, Wood
- :
- 220mm x 220mm x 270mm
- :
- 0.4mm
- :
- 150mm/s
- :
- 240V
- :
- 350W
- :
- SD Card, USB Type-C
- :
- OBJ, STL, G-Code
- :
- Creality Slicer, Cura, Repetier-Host, Simplify3d
- :
- -
- :
- Creality Ender Series
Technical Documents (2)
Product Overview
- Human-centred design, 4.3inch touch screen click to control
- CR touch automatic levelling enabling perfect printing
- Spring steel PEI magnetic build plate, secure adhesion, effortless printed model removal
- 96% of the printer is preinstalled, enabling the 6-step assembly
- 32bit silent motherboard, cozy environment with low-level noise exposure
- Better experience with Wi-Fi box
- Liquid cooling heatsink, effective heat dissipation
- Build volume is 220 x 220 x 270mm, dimension is 490 x 455 x 625mm
- Maximum printing speed is 150mm/s
- Rated voltage is 100 to 120V, 220 to 240V, 50/60Hz
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/13/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$19,672.90 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.