You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREALITY 3D ENDER-3 V2 NEO
3D Printer, 220mm x 220mm x 250mm, 240 VAC, 350 W, 120 mm/s, 1.75mm Filament, 0.4mm Nozzle
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- ENDER-3 V2 NEO
- Order Code:
- 4172576
-
- Product Range
- Creality Ender Series
- Technical Datasheet:
- ENDER-3 V2 NEO Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- 0.35mm
- :
- ABS, PETG, PLA
- :
- 220mm x 220mm x 250mm
- :
- 0.4mm
- :
- 120mm/s
- :
- 240V
- :
- 350W
- :
- Micro USB, TF Card
- :
- AMF, OBJ, STL
- :
- Creality Slicer, Cura, Simplify3d
- :
- -
- :
- Creality Ender Series
Technical Documents (2)
Product Overview
- Adhesive and bendable build plate, quick assembly, easy to handle, stable integrated design
- Preview the print with new UI, print quietly, human centred design
- FDM moulding technology, PC spring steel magnetic build plate, bowden full metal extruder
- Build volume is 220 x 220 x 250mm, 430 x 424 x 472mm machine dimension
- Printing speed is 120mm/s maximum, 0.4mm standard nozzle diameter
- 4.3inch colour knob screen display, 32bit silent mainboard
- Rated voltage rating is 100 to 120V, 200 to 240V, 50/60Hz, 350W rated power
- Slicing software is creality slicer/cura/simplify3D
- Supported languages are English/Chinese
- Heat bed temperature is up to 100°C
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/13/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$13,022.49 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.