You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREALITY3D / MULTICOMP PRO CR10S & FILAMENT BUNDLE
3D Printer, w/Filament Bundle, 300mm x 300mm x 400mm, 240VAC, 240W, 1.75mm Filament, Online, SD Card
New
- Manufacturer:
- CREALITY3D / MULTICOMP PRO CREALITY3D / MULTICOMP PRO
- Manufacturer Part No:
- CR10S & FILAMENT BUNDLE
- Order Code:
- 4218757
-
- Product Range
- CR Series
- Technical Datasheet:
- CR10S & FILAMENT BUNDLE Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- 0.4mm
- :
- PLA, TPU, Wood, Copper
- :
- 300mm x 300mm x 400mm
- :
- 0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm
- :
- 180mm/s
- :
- 240V
- :
- -
- :
- Online, SD Card
- :
- OBJ, STL, G-Code
- :
- Creality3D, Cura, Simplify3d
- :
- -
- :
- CR Series
Technical Documents (2)
Product Overview
- Super printing size with competitive price, high printing accuracy can meet industrial needs
- Easy assembly: delivery with 3 sets, just need about 10minutes to assemble well
- Industrial grade PCB can continuously print for 200hours without pressure
- Profile+pulley=zero gap coordination, higher precision, more stable motion, less sound
- Precision pulley moving parts, imported macromolecule material processing, wear long
- Foolproof operation, quick and easy wiring, stable and reliable
- Heated bed table glass aluminium print table base platform, easy to remove model and protect hotbed
- Filament detector reduces accidents and avoid model printing interrupts
- Patent technology for XYZ aluminium V-lock lower for smooth and get higher quality product
- Machine size is 600 x 590 x 610mm, printing size is 300 x 300 x 400mm
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/15/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$16,964.17 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.