You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
88 896 207
Analogue Timer, Miniature Plug In, RTMA4, On-Delay, 7 Ranges, 0.1 s, 100 h, 4 Changeover Relays
- Manufacturer:
- CROUZET AUTOMATION CROUZET AUTOMATION
- Manufacturer Part No:
- 88 896 207
- Order Code:
- 7908571
- Product Range
- RTMA4
- Technical Datasheet:
- 88 896 207 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RTMA4
- :
- On-Delay
- :
- 7Ranges
- :
- 0.1s
- :
- 100h
- :
- 4 Changeover Relays
- :
- 230VAC
- :
- 3A
- :
- Plug-In
- :
- 27mm
- :
- 21mm
Technical Documents (3)
Product Overview
- Self-extinguishing housing material
- AgNi Contacts
- Delay on energisation
- 100% Operating factor
- ±10% (DC) Ripple
- 10⁵ Operations electrical life
- 10⁷ Operations mechanical life
Applications
Industrial, Automation & Process Control, Clock & Timing
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$2,173.33 | |
5+ | NT$2,132.36 | |
10+ | NT$2,089.71 | |
25+ | NT$2,047.07 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.