You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

88901322

Analogue Timer, Pushbutton Type, MBA3F, On-Delay, 10 Ranges, 0.5 s, 10 s, Solid State

CROUZET AUTOMATION 88901322
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
88901322
Order Code:
4276346
Product Range
MBA3F
Technical Datasheet:
88901322   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MBA3F

:
On-Delay

:
10Ranges

:
0.5s

:
10s

:
Solid State

:
24VDC

:
200mA

:
Plug-In

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 88901322 is a MBA3F panel-mounted pushbutton-type Analog Timer with self-extinguishing housing and state output. It features fast adjustment of timing period on PLCs (compatible with IEC1131), 10 timing ranges from 0.05 seconds to 60 minutes and 1500V/50Hz/1minute dielectric strength.
  • Function A delay on energisation
  • IP65 Protection rating

Applications

Industrial, Automation & Process Control

No Longer Manufactured

NT$2,693.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$2,693.35
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ NT$2,642.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ NT$2,589.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ NT$2,536.86
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --