You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KIT0133

E-learning Kit, Gravity, Zero to Hero Arduino

DFROBOT KIT0133
DFROBOT KIT0133
DFROBOT KIT0133
DFROBOT KIT0133
DFROBOT KIT0133
DFROBOT KIT0133
DFROBOT KIT0133
DFROBOT KIT0133
DFROBOT KIT0133
DFROBOT KIT0133
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
KIT0133
Order Code:
3517972
Technical Datasheet:
KIT0133   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
8bit

:
megaAVR

:
AVR


:
ATmega328p

:
DFRduino UNO R3, Gravity IO Exp Shield, Gravity Sensors, Gravity Speaker Modules & Accessories


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Gravity Arduino zero to hero kit
  • Comes complete with online course created by Australian robotics engineer and teacher (Sanjin Dedic)
  • Online course is perfect for ambitious beginners and intermediate Arduino users
  • DFRduino UNO R3 microcontroller
  • 5V USB power supply
  • Dimension is 220cm x 165cm x 65cm, weight is 300g

Contents

DFRduino Uno R3 x1, USB Cable x1, Jumper Cables (M/M x30, F/M x10), Resistor (220R x20, 4.7K x20, 10K x20, 1K x20), LED x10, Ir Receiver Diode x1, Mini Push Button x4, Pt5I850Ac x1, Gl5528 x1, 2N3904 x1, Tilt Switch Sensor x1, 8-Segment LED x1, Lm35 x1, Buzzer x1, Potentiometer x3, Mini Controller x1, Breadboard x1, Breadboard Holder x1, Gravity Io Shield x1, Sound Sensor x1, Speaker Module x1, Gravity: Digital Pir Sensor x1, 6 Dof Sensor x1, Microsd Card Module x1.

Best Seller

51 In stock Need more?

1 SG stock available for 1-2 business days delivery
50 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$3,128.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$3,128.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --