Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No744 WHITE
Order Code521826
Product RangeDowsil - 744 Series
Also Known As2271109
Technical Datasheet
1,773 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
1772 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$781.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$781.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No744 WHITE
Order Code521826
Product RangeDowsil - 744 Series
Also Known As2271109
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant Applications0
Dispensing MethodTube
Sealant ColourWhite
Volume90ml
Weight-
Product RangeDowsil - 744 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 227109 from Dow Corning is a 744 RTV sealant for general purpose moisture cure adhesive.
- White sealant
- Non flowing
- Room temperature cure
- High elongation for added stress relief
- No mixing required
- RT cure, no ovens required
- Faster in-line processing with optional heat acceleration
- Added reliability can result from lower cured stress
Applications
Industrial
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Tube
Volume
90ml
Product Range
Dowsil - 744 Series
Sealant Applications
0
Sealant Colour
White
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 744 WHITE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16