Print Page
682 In Stock
Need more?
8 Delivery in 1-2 Business Days(SG stock)
674 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$3,945.120 |
| 5+ | NT$2,772.810 |
| 10+ | NT$2,572.130 |
| 25+ | NT$2,473.720 |
| 50+ | NT$2,455.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,945.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E142-BB01-01..
Order Code1426713
Product RangeW2E142
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM230CFM
Noise Rating57dBA
Power Rating-
Rated Speed-
Power Connection TypeTerminals
Current Rating130mA
IP Rating-
Air Flow - m3/min6.51m³/min
Product RangeW2E142
SVHCNo SVHC (25-Jun-2020)
Alternatives for W2E142-BB01-01..
1 Product Found
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
-
Current Rating
130mA
Air Flow - m3/min
6.51m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
230CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Product Range
W2E142
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1