You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

750-003

Pen, 750, Gloss Paint Marker, Blue, Bullet Tip

EDDING 750-003
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDDING EDDING
Manufacturer Part No:
750-003
Order Code:
8762171
Product Range
750
Also Known As:
GTIN UPC EAN: 4004764425761
Technical Datasheet:
750-003   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
750

:
Gloss Paint Marker

:
Blue

:
Bullet Tip

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Highly opaque paintmarker for permanent marking on almost all materials
  • Especially suitable for dark and transparent materials or surfaces
  • Low odour, quick drying ink that is resistant to many chemicals
  • Resistant up to 100°C
  • Smudgeproof, lightfast, water resistant
  • Stroke width: 2 - 4mm

Also Known As

GTIN UPC EAN: 4004764425761

58 In stock

58 UK stock available for next business day delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.

Available until stock is exhausted

NT$271.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$271.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --