You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B72500D0160H060

ESD Protection Device, TVS, 290 V, 0603, 2 Pins, 16 V, B7250

EPCOS B72500D0160H060
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72500D0160H060
Order Code:
5302412RL
Product Range
B7250
Technical Datasheet:
B72500D0160H060   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
290V

:
0603

:
2Pins

:
16V

:
-

:
B7250

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The B72500D0160H060 is a CeraDiode® Reliable ESD Protection Device for high speed data lines. It has a nonlinear voltage-current characteristic comparable to Zener- and TVS-diodes, for hardening your valuable electronic against the impact of ESD. It offers a fast response time and a stable behaviour at ambient temperatures up to 85°C. It offers very low signal distortion for high speed data transmission applications.
  • ESD protection according to IEC 61000-4-2 (level 4)
  • Suitable for unidirectional and bidirectional lines
  • Bidirectional characteristic
  • 3pF Low capacitance

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Industrial

Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :5302412 Check stock

16,510 In stock Need more?

16,510 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$4.44

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 100
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ NT$4.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ NT$3.67
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ NT$2.94
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ NT$2.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 5302412) x 4.44 = NT$444.00
Total Price: NT$444.00
100 (Re-reel 5302412RL) x 4.44 = NT$444.00
Total Price: NT$444.00
Choose your packaging preference
5302412
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.