You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FIBOX ABS 21/18-3 ENCLOSURE

Plastic Enclosure, IK08 / IK07, Smoked Hinged Cover, Multipurpose, ABS, 235 mm, 185 mm, 119 mm

FIBOX ABS 21/18-3 ENCLOSURE
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
ABS 21/18-3 ENCLOSURE
Order Code:
1256254
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CARDMASTER Series
Also Known As:
GTIN UPC EAN: 6418074056788
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multipurpose

:
ABS

:
235mm

:
185mm

:
119mm

:
IP65

:
Grey

:
NEMA 1, 3, 3R, 12, 13

:
9.25"

:
7.28"

:
4.69"

:
CARDMASTER

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Cardmaster enclosure is designed to provide a safe and dependable solution to instrument packaging. Ideal for measurement, monitoring and process control equipment. Modern, durable materials are combined with an easy and reliable locking system and transparent door, to protect instrumentation and electronics. Enclosure base, terminal compartment cover, polyamide hinges, locking devices, wall fastening cover plug and mounting screws are included to make installation and use of this enclosure easy.
  • IP65 rated
  • Impact resistant polycarbonate or ABS
  • Easy and reliable locking system
  • Seperate compartment for terminal wiring
  • Built-in PCB card guides
  • Certified by Fimko, EN 50298 1998, Gost R and UL recognised

Also Known As

GTIN UPC EAN: 6418074056788

180 In stock Need more?

180 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$2,137.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 15+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$2,137.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ NT$2,052.96
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ NT$1,967.68
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --