You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLASHFORGE GUIDER IIS
3D Printer, 1.75mm Filament, 0.4 mm Layer, 280mm x 250mm x 300mm Build, 200mm/s Print
- Manufacturer:
- FLASHFORGE FLASHFORGE
- Manufacturer Part No:
- GUIDER IIS
- Order Code:
- 3220686
- Technical Datasheet:
- GUIDER IIS Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- 0.4mm
- :
- ABS, PLA
- :
- 280mm x 250mm x 300mm
- :
- 0.4 mm
- :
- 200mm/s
- :
- 240VAC
- :
- 500W
- :
- Ethernet, U Disk, USB, WiFi
- :
- BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
- :
- FlashPrint
- :
- Mac OS, Linux, Windows XP, Vista, 7, 8, 10
- :
- -
Technical Documents (3)
Product Overview
- GuiderII S is an industrial grade 3D printer designed for extreme hobbyist
- Large build volume (280mmx 250mm x300mm) with top level of FFF technology
- With an all-in frame design and body side panels made of high strength ABS material
- Stable print performance, Lightweight and durable
- Includes resume printing function after power failure to ensure a smoother user experience
- Built-in HD camera for remote monitoring and new air filtration helps to reduce unpleasant odours
- High temperature extruder supports heating up to 300⁰C and bottom plate supports 120⁰C
- Equipped with 5inch full colour touch screen
Available for back order
More stock available to supplier lead times which is approximately 1/22/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$56,478.47 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.