You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GW INSTEK GPS-4303

Bench Power Supply, DC, Linear, Adjustable, 4 Output, 0 V, 30 V, 0 A, 3 A

GW INSTEK GPS-4303
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GPS-4303
Order Code:
2748523
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
GPS-4303   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The GPS-4303 CAL from GW Instek is a GPS-x303 series, 200W, 4-channel linear DC power supply. Overload, reverse polarity protection and an output on/off switch keep the power supply and its load safe from unexpected conditions. A high regulation (0.01%+3mV), low fan acoustic noise and low ripple/noise ( 1mVrms, 5Hz to 1MHz) are maintained for channel 1 and 2 in constant voltage mode. Automated cooling fan speed control minimizes fan noise according to load conditions ensuring quiet operation. It is an ideal solution for lightweight, inexpensive benchtop or portable applications requiring high regulation & multiple outputs. It has ≤ 0.5% + 10mV of CH1 tracking error, ≤ 0.01% + 5mV series regulation, ≤ 300mV load regulation, ≤ 2mVrms, 5Hz to 1MHz ripple & noise during tracking operation. The GPS-4303 has insulation resistance of 20Mohm (≥ DC 500V/chassis and terminal) and 30Mohm ((≥ DC 500V/chassis & AC cord). It has ≤15mV (CH3), ≤ 10mV (CH4) load regulation & 1A (CH4) output current.
  • 100V/120V/220V +10%, 230V(+10%~-6%), 50/60Hz AC power source
  • 3 digits 0.5" LED display meter with out ON accuracy ± (0.5% of rdg + 2 digits) accuracy
  • Tracking operation and auto series/parallel operation, flexible output voltage and current
  • Fan speed control circuit to minimize fan noise, stable and clean power, safety design
  • 0 to 30V (CH1, CH2), 2.2 to 5V (CH3), 8 to 15V (CH4) voltage & 0 to 3A (CH1 & CH2), 1A (CH3) current
  • 0V to 60V tracking series voltage (CH1 & CH2), 0A to 6A tracking parallel current (CH1 & CH2)
  • ≤ 0.01% + 3mV (CV), ≤ 0.2% + 3mA (CC) (CH1, CH2), ≤5mV (CH3), ≤5mV (CH4) line regulation
  • ≤ 0.01% + 3mV (≤ 3A)/≤ 0.02% + 5mV ( 3A) (CV) & ≤ 0.2% + 3mA (CC) load regulation (CH1, CH2)
  • ≤ 1mVrms, 5Hz ~ 1MHz (CV) ripple & noise and ≤ 3mArms (CC) ripple current (CH1, CH2)
  • Dimension is 255mm (W) x 145mm (H) x 265mm (D), weight is 7Kg, output ON/OFF switch

Applications

Test & Measurement

Contents

GPS-4303 linear DC power supply, Test leads GTL-104 x 2, GTL-105 x 2 ; European test leads GTL-203 x 2, GTL-204 x 2, GTL-201A x1, User manual and Power cord

Footnotes

The output terminals are for use only with the equipment which has no accessible live parts. The output terminals should not be connected to any hazardous live parts.

Warnings

To avoid damaging the power supply, don’t use it in a place where ambient temperature exceeds 40°C.

15 In stock Need more?

15 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$14,001.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$14,001.96
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --