You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ICG-20660L

MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, 1.71 V, 3.45 V, LGA, 16 Pins

TDK INVENSENSE ICG-20660L
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICG-20660L
Order Code:
3369417
Technical Datasheet:
ICG-20660L   Datasheet
See all Technical Docs

Product Overview

ICG-20660L is a high-performance 6-axis OIS/EIS optimized MEMS sensor. It is a 6-axis MotionTracking device that combines a 3-axis gyroscope, 3-axis accelerometer. Includes 512-byte FIFO to reduce traffic on the serial bus interface, and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low-power mode. Application includes OIS (Optical Image Stabilization) in phone camera modules, DSLR, and DSC, EIS (Electronic Image Stabilization) in DSC, and phone camera modules.
  • High performance specs, gyroscope sensitivity error ±1%
  • 3-axis optimized OIS/EIS programmable gyro FSR of ±125dps, ±250dps, ±500dps and ±250dps
  • 3-axis accelerometer with programmable FSR of ±2g, ±4g, ±8g and ±16g
  • User-programmable interrupts
  • Wake-on-motion interrupt for low power operation of applications processor
  • 512byte FIFO buffer enables the applications processor to read the data in bursts
  • On-chip 16-bit ADCs and programmable filters
  • Host interface 7MHz SPI or 400KHz fast mode I²C
  • MEMS structure hermetically sealed and bonded at wafer level
  • 16pin LGA package, temperature range from -40°C to +85°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tri-Axis Gyroscope, Tri-Axis Accelerometer

:
1.71V

:
3.45V

:
LGA

:
16Pins

:
± 2g, ± 4g, ± 8g, ± 16g

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Best Seller
Packaging type Cut Tape

5,570 In stock Need more?

5,570 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$256.19

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$256.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ NT$224.85
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ NT$182.31
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ NT$160.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ NT$150.96
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ NT$129.86
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ NT$122.52
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --