Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192900-0498
Order Code4745257
Product RangeTrident Neptune Series
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$967.240 |
| 10+ | NT$822.180 |
| 25+ | NT$770.680 |
| 100+ | NT$698.880 |
| 250+ | NT$655.160 |
| 500+ | NT$623.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$967.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0498
Order Code4745257
Product RangeTrident Neptune Series
Connector Shell Size24
Cable Diameter Max29.6mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Neptune Series
For Use WithITT Cannon Trident Neptune Series Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Nylon (Polyamide)
For Use With
ITT Cannon Trident Neptune Series Circular Connectors
Cable Diameter Max
29.6mm
Product Range
Trident Neptune Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05