Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS60-0045B
Order Code1080069
Product RangeDSS60
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$244.540 |
| 10+ | NT$162.480 |
| 100+ | NT$131.630 |
| 500+ | NT$116.860 |
| 1000+ | NT$108.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$244.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS60-0045B
Order Code1080069
Product RangeDSS60
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current60A
Diode ConfigurationSingle
Diode Case StyleTO-247AD
No. of Pins2Pins
Forward Voltage Max570mV
Forward Surge Current600A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeDSS60
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DSS60-0045B is a Power Schottky Rectifier features high reliability circuit operation, low noise switching, extremely low switching losses and low voltage peaks for reduced protection circuits.
- Very low forward voltage
- 155W at 25°C Total power dissipation
- Epoxy meets UL94V-0
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
600A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-247AD
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
DSS60
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006