You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KU503, 250G
Adhesive, UV Curing Acrylic, Medium-High Strength, High Viscosity, Transparent, 250G
- Manufacturer:
- KRYLEX KRYLEX
- Manufacturer Part No:
- KU503, 250G
- Order Code:
- 3058872
- Product Range
- Krylex
- Technical Datasheet:
- KU503, 250G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Acrylic
- :
- Transparent
- :
- UV
- :
- 10N/mm²
- :
- Bottle
- :
- -
- :
- 250g
- :
- Krylex
Technical Documents (1)
Product Overview
- Cure time less than 3 seconds
- Natural sunlight curing
- Excellent resistance to heat ageing
- Good chemical resistance
- Temperature range -50° - +130° C
- Clear cured product
- Suitable for applications requiring a tough cured polymer and rapid bonding
- Hardness - 71-77 Shore D
- 3mm Depth of cure
- Formulated to bond closely fitting glass and metal parts
Available for back order
More stock available to supplier lead times which is approximately 7/17/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$4,309.33 | |
3+ | NT$4,223.15 | |
5+ | NT$4,136.96 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.