You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-COM PT9503-600KV6KB2C6
PRESSURE TRANSMITTER, -999, 0.6MPA, 5VDC
- Manufacturer:
- L-COM L-COM
- Manufacturer Part No:
- PT9503-600KV6KB2C6
- Order Code:
- 3464531
-
- Technical Datasheet:
- PT9503-600KV6KB2C6 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 600kPa
- :
- Voltage
- :
- -
- :
- 5VDC
- :
- 1/4" NPTM
- :
- -
- :
- PT9503 Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/22/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$4,568.56 | |
5+ | NT$4,296.97 | |
10+ | NT$4,170.09 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.