You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0028502
Multicore Cable, Unitronic® LiYY, Unscreened, 2 Core, 21 AWG, 0.5 mm², 164 ft, 50 m
- Manufacturer:
- LAPP KABEL LAPP KABEL
- Manufacturer Part No:
- 0028502
- Order Code:
- 1204330
- Product Range
- Unitronic LiYY
- Technical Datasheet:
- 0028502 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- 2Core
- :
- 21AWG
- :
- 0.5mm²
- :
- 164ft
- :
- 50m
- :
- Grey
- :
- 16 x 0.2mm
- :
- Copper
- :
- PVC
- :
- 4.7mm
- :
- 500V
- :
- Unitronic LiYY
Technical Documents (1)
Product Overview
- CPR: Eca
- Fine-wire/multi-wire (0.34mm²) strand made of bare copper wires
- PVC core insulation
- PVC outer sheath
- Pebble grey (RAL 7032) outer sheath
- Flame-retardant according to IEC 60332-1-2
- Classic for multi-functional use
Applications
Automation & Process Control, Computers & Computer Peripherals, Commercial, Industrial
150 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 50
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$4,161.00 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.